

2040008-2 | |
|---|---|
DigiKey Part Number | A107311-ND |
Manufacturer | |
Manufacturer Product Number | 2040008-2 |
Description | CONN IND MINI II PLUG 8P SLD STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2040008-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,38800 € | 103,88 € |
| 25 | 9,73720 € | 243,43 € |
| 50 | 9,27240 € | 463,62 € |
| 100 | 8,83000 € | 883,00 € |
| 250 | 8,27744 € | 2 069,36 € |
| 500 | 7,88282 € | 3 941,41 € |
| 1 000 | 7,50707 € | 7 507,07 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,66400 € |

