Motor Driver 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1991V-MPB-E

DigiKey Part Number
2156-LB1991V-MPB-E-ON-ND
Manufacturer
Manufacturer Product Number
LB1991V-MPB-E
Description
IC MOTOR DRIVER 24SSOP
Customer Reference
Detailed Description
Motor Driver 24-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 156
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1242,07403 €257,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,07403 €
Unit Price with VAT:2,48884 €