
LB1948MC-AH | |
|---|---|
DigiKey Part Number | LB1948MC-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1948MC-AH |
Description | IC MTR DRV BIPLR 2.5-16V 10MFPSK |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 10-MFPSK |
Datasheet | Datasheet |
EDA/CAD Models | LB1948MC-AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.5V ~ 16V | |
Voltage - Load | 2.5V ~ 16V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 10-MFPSK | |
Base Product Number |

