Image for LB1935FA-AH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1935FA-AH

DigiKey Part Number
LB1935FA-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1935FA-AH
Description
IC MTR DRV BIPLR 2.2-7.5V 10MCRO
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 10-Micro
EDA/CAD Models
LB1935FA-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
2.2V ~ 7.5V
Voltage - Load
2.2V ~ 7.5V
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-Micro
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 856 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

23 856In Stock
Ships from Rochester Electronics, LLC