Motor Driver Bipolar Parallel 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11983-E

DigiKey Part Number
LB11983-E-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LB11983-E
Description
IC MOTOR DRIVER 7V-13.8V 20DIP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
LB11983-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
7V ~ 13.8V
Voltage - Load
7V ~ 13.8V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 124 500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

124 500In Stock
Ships from Rochester Electronics, LLC