Motor Driver PWM 20-SSOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11852FV-MPB-H

DigiKey Part Number
LB11852FV-MPB-H-ND
Manufacturer
Manufacturer Product Number
LB11852FV-MPB-H
Description
IC MTRDRV 4.5-5.5/5.5-16V 20SSOP
Customer Reference
Detailed Description
Motor Driver PWM 20-SSOPJ
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
4.5V ~ 5.5V, 5.5V ~ 16V
Voltage - Load
-
Operating Temperature
-30°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 670 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 670In Stock
Ships from Rochester Electronics, LLC