Image for LB11826-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11826-E

DigiKey Part Number
LB11826-E-ND
Manufacturer
Manufacturer Product Number
LB11826-E
Description
IC MOTOR DRIVER 9.5V-28V 28HDIP
Customer Reference
Detailed Description
Motor Driver PWM 28-HDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
9.5V ~ 28V
Voltage - Load
9.5V ~ 28V
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
28-SDIP (0.500", 12.70mm) Exposed Pad
Supplier Device Package
28-HDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 608 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3 608In Stock
Ships from Rochester Electronics, LLC