Similar
Similar
Similar
Similar



L78MS05JSMP-AN-DLM-E | |
|---|---|
DigiKey Part Number | L78MS05JSMP-AN-DLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L78MS05JSMP-AN-DLM-E |
Description | IC REG LINEAR 5V 500MA SMP5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SMP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA (Typ) | |
Current - Output | ||
PSRR | 63dB ~ 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | SMP5 | |
Base Product Number |





