Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 80° | |
Power - Max | 300 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |




