TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSK30YTA

DigiKey Part Number
KSK30YTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSK30YTA
Description
JFET N-CH 50V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 50 V 100 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSK30YTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
50 V
Current - Drain (Idss) @ Vds (Vgs=0)
1.2 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
400 mV @ 100 nA
Input Capacitance (Ciss) (Max) @ Vds
8.2pF @ 0V
Power - Max
100 mW
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable