Direct
Parametric Equivalent



KSH112GTM_SB82051 | |
|---|---|
DigiKey Part Number | KSH112GTM_SB82051-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSH112GTM_SB82051 |
Description | TRANS NPN DARL 100V 2A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 1.75 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |



