
P6KE160CA | |
|---|---|
DigiKey Part Number | P6KE160CAFSTR-ND - Tape & Reel (TR) P6KE160CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA |
Description | TVS DIODE 136VWM 219VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 100 | 0,22550 € | 22,55 € |
| 500 | 0,17046 € | 85,23 € |
| 1 000 | 0,15271 € | 152,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,12742 € | 445,97 € |
| 7 000 | 0,11647 € | 815,29 € |
| 10 500 | 0,11089 € | 1 164,35 € |
| 17 500 | 0,10461 € | 1 830,67 € |
| 24 500 | 0,10090 € | 2 472,05 € |
| 35 000 | 0,09729 € | 3 405,15 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

