Similar

| KSD2012YYDTU | |
|---|---|
| DigiKey Part Number | KSD2012YYDTU-ND | 
| Manufacturer | |
| Manufacturer Product Number | KSD2012YYDTU | 
| Description | TRANS NPN 60V 3A TO220F-3 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 3MHz 25 W Through Hole TO-220F-3 (Y-Forming) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KSD2012YYDTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 3 A | |
| Voltage - Collector Emitter Breakdown (Max) | 60 V | |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
| Current - Collector Cutoff (Max) | 100µA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
| Power - Max | 25 W | |
| Frequency - Transition | 3MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 Full Pack, Formed Leads | |
| Supplier Device Package | TO-220F-3 (Y-Forming) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France