Upgrade
Similar
Similar
Similar
Similar
Similar

KSC2755YMTF | |
|---|---|
DigiKey Part Number | KSC2755YMTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC2755YMTF |
Description | RF TRANS NPN 30V 600MHZ SOT-23-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 600MHz 150mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2755YMTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | 2dB @ 200MHz | |
Gain | 20dB ~ 23dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 3mA, 10V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |







