KSC2383OBU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 543
Unit Price: 0,56000 €
Datasheet
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2383OBU

DigiKey Part Number
KSC2383OBU-ND
Manufacturer
Manufacturer Product Number
KSC2383OBU
Description
TRANS NPN 160V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC2383OBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 200mA, 5V
Power - Max
900 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable