
KSC2073H1TU | |
|---|---|
DigiKey Part Number | KSC2073H1TU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2073H1TU |
Description | TRANS NPN 150V 1.5A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1.5 A 4MHz 25 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2073H1TU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 10V | |
Power - Max | 25 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |



