
KSA1201YTF | |
|---|---|
DigiKey Part Number | KSA1201YTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSA1201YTF |
Description | TRANS PNP 120V 0.8A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1201YTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |


