
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 9µm x 9µm | |
Active Pixel Array | 3072H x 2048V | |
Voltage - Supply | 14.5V ~ 15.5V | |
Package / Case | 26-CDIP Module | |
Supplier Device Package | 26-CDIP | |
Operating Temperature | -60°C ~ 60°C | |
Base Product Number |







