
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCD | |
Pixel Size | 9µm x 9µm | |
Active Pixel Array | 4096H x 4096V | |
Voltage - Supply | 14.75V ~ 17V | |
Package / Case | 34-CDIP Module | |
Supplier Device Package | 34-CDIP | |
Operating Temperature | -60°C ~ 60°C | |
Base Product Number |








