KA7812ERTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 779
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 8 110
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 7 076
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 3 652
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 2 758
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 10 594
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 27 740
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 557
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14 039
Unit Price: 0,45000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA
TO-252AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA7812ERTF

DigiKey Part Number
KA7812ERTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA7812ERTF
Description
IC REG LINEAR 12V 1A TO252AA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
KA7812ERTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
71dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes