KA393ADTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 181 033
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 7 631
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 9 086
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 46 768
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 7 438
Unit Price: 0,21000 €
Datasheet

Direct


Texas Instruments
In Stock: 80 417
Unit Price: 0,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 866
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 705
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 26 275
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 062
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 949
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 958
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 409
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 66 627
Unit Price: 0,20000 €
Datasheet
Comparator Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA393ADTF

DigiKey Part Number
KA393ADTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA393ADTF
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA393ADTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes