KA2903M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 639
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 22 796
Unit Price: 0,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 112
Unit Price: 7,88000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2903M

DigiKey Part Number
KA2903M-ND
Manufacturer
Manufacturer Product Number
KA2903M
Description
IC COMPARATOR 2 DIFF 8DIP
Customer Reference
Detailed Description
Comparator Differential 8-DIP
EDA/CAD Models
KA2903M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes