KA2903D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 87 522
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 2 631
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 17 374
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 7 438
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 866
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 705
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 662
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 099
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 981
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 409
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 72 975
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 287
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 841
Unit Price: 0,65000 €
Datasheet
Comparator Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2903D

DigiKey Part Number
KA2903D-ND
Manufacturer
Manufacturer Product Number
KA2903D
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Differential 8-SOIC
EDA/CAD Models
KA2903D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes