
IMD10AMT1G | |
|---|---|
DigiKey Part Number | IMD10AMT1GOSTR-ND - Tape & Reel (TR) IMD10AMT1GOSCT-ND - Cut Tape (CT) IMD10AMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD10AMT1G |
Description | TRANS PREBIAS 1NPN 1PNP SC-74R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 285mW Surface Mount SC-74R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 13kOhms, 130Ohms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V / 68 @ 100mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 285mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18970 € | 18,97 € |
| 500 | 0,14296 € | 71,48 € |
| 1 000 | 0,12786 € | 127,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10866 € | 325,98 € |
| 6 000 | 0,09898 € | 593,88 € |
| 9 000 | 0,09405 € | 846,45 € |
| 15 000 | 0,08850 € | 1 327,50 € |
| 21 000 | 0,08521 € | 1 789,41 € |
| 30 000 | 0,08202 € | 2 460,60 € |
| 75 000 | 0,07699 € | 5 774,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

