HUFA76437P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,61258 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 453
Unit Price: 1,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 393
Unit Price: 2,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 380
Unit Price: 1,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 609
Unit Price: 2,19000 €
Datasheet
N-Channel 60 V 71A (Tc) 155W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HUFA76437P3

DigiKey Part Number
HUFA76437P3-ND
Manufacturer
Manufacturer Product Number
HUFA76437P3
Description
MOSFET N-CH 60V 71A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 71A (Tc) 155W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 71A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
155W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable