HUFA76407D3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 818
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 14 327
Unit Price: 1,04000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 392
Unit Price: 0,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 581
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15 707
Unit Price: 1,35000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 586
Unit Price: 0,58000 €
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

HUFA76407D3ST

DigiKey Part Number
HUFA76407D3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA76407D3ST
Description
MOSFET N-CH 60V 12A TO252AA
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
92mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable