
HMHA281R2V | |
|---|---|
DigiKey Part Number | HMHA281R2VTR-ND - Tape & Reel (TR) HMHA281R2VCT-ND - Cut Tape (CT) HMHA281R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA281R2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,29060 € | 29,06 € |
| 500 | 0,24150 € | 120,75 € |
| 1 000 | 0,22537 € | 225,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,20770 € | 519,25 € |
| 5 000 | 0,19667 € | 983,35 € |
| 7 500 | 0,19102 € | 1 432,65 € |
| 12 500 | 0,18463 € | 2 307,88 € |
| 17 500 | 0,18084 € | 3 164,70 € |
| 25 000 | 0,17713 € | 4 428,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

