Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMHA2801CR2

DigiKey Part Number
488-HMHA2801CR2TR-ND - Tape & Reel (TR)
488-HMHA2801CR2CT-ND - Cut Tape (CT)
488-HMHA2801CR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMHA2801CR2
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HMHA2801CR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Factory Stock: 622 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,39800 €3,98 €
1000,28870 €28,87 €
5000,23984 €119,92 €
1 0000,22381 €223,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,20624 €515,60 €
5 0000,19528 €976,40 €
7 5000,18965 €1 422,38 €
12 5000,18330 €2 291,25 €
17 5000,17953 €3 141,78 €
25 0000,17584 €4 396,00 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €