
HLMPD1509MP5 | |
|---|---|
DigiKey Part Number | HLMPD1509MP5-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD1509MP5 |
Description | LED CBI 5MM RED THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.6V 1mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD1509MP5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 1mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 24° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole | |
Base Product Number |


