
HLMP1585 | |
|---|---|
DigiKey Part Number | HLMP1585-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1585 |
Description | LED GREEN DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
EDA/CAD Models | HLMP1585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |

