IGBT 600 V 24 A 104 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP12N60C3D

DigiKey Part Number
HGTP12N60C3D-ND
Manufacturer
Manufacturer Product Number
HGTP12N60C3D
Description
IGBT 600V 24A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 24 A 104 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
24 A
Current - Collector Pulsed (Icm)
96 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 15A
Power - Max
104 W
Switching Energy
380µJ (on), 900µJ (off)
Input Type
Standard
Gate Charge
48 nC
Td (on/off) @ 25°C
-
Test Condition
-
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

800In Stock
Ships from Flip Electronics