
MOCD211R2M | |
|---|---|
DigiKey Part Number | MOCD211R2MTR-ND - Tape & Reel (TR) MOCD211R2MCT-ND - Cut Tape (CT) MOCD211R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD211R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD211R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,43850 € | 43,85 € |
| 500 | 0,36920 € | 184,60 € |
| 1 000 | 0,34652 € | 346,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32172 € | 804,30 € |
| 5 000 | 0,30625 € | 1 531,25 € |
| 7 500 | 0,29833 € | 2 237,47 € |
| 12 500 | 0,28939 € | 3 617,37 € |
| 17 500 | 0,28407 € | 4 971,22 € |
| 25 000 | 0,27889 € | 6 972,25 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

