
H11N1SR2VM | |
|---|---|
DigiKey Part Number | H11N1SR2VMTR-ND - Tape & Reel (TR) H11N1SR2VMCT-ND - Cut Tape (CT) H11N1SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11N1SR2VM |
Description | OPTOISO 4.17KV OPEN COLL 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11N1SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 5MHz | |
Propagation Delay tpLH / tpHL (Max) | 330ns, 330ns | |
Rise / Fall Time (Typ) | 7.5ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,25900 € | 12,59 € |
| 100 | 0,95960 € | 95,96 € |
| 500 | 0,82780 € | 413,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75461 € | 754,61 € |
| 2 000 | 0,71957 € | 1 439,14 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,11200 € |

