USB Controller USB 3.0 I2C Interface 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 3.0 I2C Interface 16-WQFN (3x3)
onsemi FUSB307B USB Type-C Port Controller | Digi-Key Daily

FUSB307BVMPX

DigiKey Part Number
FUSB307BVMPXOSTR-ND - Tape & Reel (TR)
FUSB307BVMPXOSCT-ND - Cut Tape (CT)
FUSB307BVMPXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB307BVMPX
Description
IC USB CONTROLLER I2C 16WQFN
Customer Reference
Detailed Description
USB Controller USB 3.0 I2C Interface 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FUSB307BVMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
USB 3.0
Voltage - Supply
4V ~ 21.5V
Current - Supply
560mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.