
FSUSB22BQX | |
|---|---|
DigiKey Part Number | FSUSB22BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB22BQX |
Description | IC USB SWITCH QUAD 2X1 16DQFN |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 16-DQFN (2.5x3.5) |
EDA/CAD Models | FSUSB22BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 750MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-DQFN (2.5x3.5) | |
Base Product Number |


