
FST16211G | |
|---|---|
DigiKey Part Number | FST16211G-ND |
Manufacturer | |
Manufacturer Product Number | FST16211G |
Description | IC BUS SWITCH 12 X 1:1 54-FBGA |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 54-FBGA (5.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | FST16211G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | 54-FBGA (5.5x8) | |
Base Product Number |

