
FSQ0370RLA | |
|---|---|
DigiKey Part Number | FSQ0370RLATR-ND - Tape & Reel (TR) FSQ0370RLACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSQ0370RLA |
Description | IC OFFLINE SWITCH FLYBACK 8LSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-LSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ0370RLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 60% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 27 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,06800 € | 26,70 € |
| 100 | 0,95220 € | 95,22 € |
| 250 | 0,89680 € | 224,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79171 € | 791,71 € |
| 2 000 | 0,76239 € | 1 524,78 € |
| 5 000 | 0,73307 € | 3 665,35 € |
| 10 000 | 0,72581 € | 7 258,10 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

