
FSA839UCX | |
|---|---|
DigiKey Part Number | FSA839UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA839UCX |
Description | IC SWITCH SPDTX1 750MOHM 6WLCSP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 750mOhm 6-WLCSP (1.23x0.88) |
EDA/CAD Models | FSA839UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -55dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.23x0.88) | |
Base Product Number |


