Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2567UMX-F135

DigiKey Part Number
FSA2567UMX-F135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2567UMX-F135
Description
IC SWITCH 4PDT 16UMLP
Customer Reference
Detailed Description
Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
4PDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
475MHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.