
FXL4TD245BQX | |
|---|---|
DigiKey Part Number | FXL4TD245BQXTR-ND - Tape & Reel (TR) FXL4TD245BQXCT-ND - Cut Tape (CT) FXL4TD245BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL4TD245BQX |
Description | IC XLTR VL BIDIR 16-DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-DQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL4TD245BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-DQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30560 € | 7,64 € |
| 100 | 0,26620 € | 26,62 € |
| 250 | 0,24736 € | 61,84 € |
| 500 | 0,23604 € | 118,02 € |
| 1 000 | 0,22994 € | 229,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21519 € | 645,57 € |
| 6 000 | 0,20955 € | 1 257,30 € |
| 9 000 | 0,20673 € | 1 860,57 € |
| 15 000 | 0,20360 € | 3 054,00 € |
| 21 000 | 0,20177 € | 4 237,17 € |
| 30 000 | 0,20001 € | 6 000,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |











