1 Circuit IC Switch 1:1 900mOhm 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1157L6X

DigiKey Part Number
FSA1157L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA1157L6X
Description
IC SW SPST-NCX1 900MOHM 6MICROPK
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 900mOhm 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FSA1157L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 30ns
-3db Bandwidth
300MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
20pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.