Image for FS6S1565RBYDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6S1565RBYDTU

DigiKey Part Number
FS6S1565RBYDTU-ND
Manufacturer
Manufacturer Product Number
FS6S1565RBYDTU
Description
IC OFFLINE SWITCH TO3P-5L
Customer Reference
Detailed Description
Converter Offline Topology Up to 150kHz TO-3P-5L (Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
-
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
95%
Frequency - Switching
Up to 150kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start, Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-3P-5 Formed Leads
Supplier Device Package
TO-3P-5L (Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.