P-Channel 200 V 3.7A (Tc) 2.5W (Ta), 45W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU5P20TU

DigiKey Part Number
FQU5P20TUOS-ND
Manufacturer
Manufacturer Product Number
FQU5P20TU
Description
MOSFET P-CH 200V 3.7A IPAK
Customer Reference
Detailed Description
P-Channel 200 V 3.7A (Tc) 2.5W (Ta), 45W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1.85A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70 399 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

70 399In Stock
Ships from Flip Electronics