
FQT5P10TF | |
---|---|
DigiKey Part Number | FQT5P10TFTR-ND - Tape & Reel (TR) FQT5P10TFCT-ND - Cut Tape (CT) FQT5P10TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQT5P10TF |
Description | MOSFET P-CH 100V 1A SOT223-4 |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Tc) 2W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,62400 € | 6,24 € |
100 | 0,41040 € | 41,04 € |
500 | 0,31828 € | 159,14 € |
1 000 | 0,28860 € | 288,60 € |
2 000 | 0,26364 € | 527,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,24263 € | 970,52 € |
8 000 | 0,22498 € | 1 799,84 € |
12 000 | 0,21598 € | 2 591,76 € |
20 000 | 0,21209 € | 4 241,80 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,20000 € |