FQPF11N40T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 862
Unit Price: 2,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 927
Unit Price: 4,67000 €
Datasheet
N-Channel 400 V 6.6A (Tc) 50W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF11N40T

DigiKey Part Number
FQPF11N40T-ND
Manufacturer
Manufacturer Product Number
FQPF11N40T
Description
MOSFET N-CH 400V 6.6A TO220F
Customer Reference
Detailed Description
N-Channel 400 V 6.6A (Tc) 50W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FQPF11N40T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable