KA7805ERTM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24 232
Unit Price: 0,42000 €
Datasheet

Direct


onsemi
In Stock: 66 064
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 234
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 522
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 26 233
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 24 717
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 1 057
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 44 401
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 7 987
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 45 114
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 3 506
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9 173
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13 891
Unit Price: 0,34000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA7805ERTM

DigiKey Part Number
KA7805ERTMFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA7805ERTM
Description
IC REG LINEAR 5V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable