HGTP5N120BND is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 4,35000 €
Datasheet
IGBT NPT 1200 V 21 A 167 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP5N120BND

DigiKey Part Number
HGTP5N120BND-ND
Manufacturer
Manufacturer Product Number
HGTP5N120BND
Description
IGBT NPT 1200V 21A TO-220-3
Customer Reference
Detailed Description
IGBT NPT 1200 V 21 A 167 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
21 A
Current - Collector Pulsed (Icm)
40 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 5A
Power - Max
167 W
Switching Energy
450µJ (on), 390µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
22ns/160ns
Test Condition
960V, 5A, 25Ohm, 15V
Reverse Recovery Time (trr)
65 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes