JWL11RBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JWL11RBA
IP Rated Switches | Datasheet Preview

JWL11RBA

DigiKey Part Number
JWL11RBA-ND
Manufacturer
Manufacturer Product Number
JWL11RBA
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
JWL11RBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Ivory
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,73000 €9,73 €
108,39600 €83,96 €
257,91640 €197,91 €
507,57140 €378,57 €
1007,24110 €724,11 €
2506,82556 €1 706,39 €
5006,52650 €3 263,25 €
1 0006,23999 €6 239,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,67600 €