


FPF2188LUCX | |
|---|---|
DigiKey Part Number | 488-FPF2188LUCXTR-ND - Tape & Reel (TR) 488-FPF2188LUCXCT-ND - Cut Tape (CT) 488-FPF2188LUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2188LUCX |
Description | SURGE OVP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 20-WLCSP (1.88x2.34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 21V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (1.88x2.34) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80080 € | 20,02 € |
| 100 | 0,71010 € | 71,01 € |
| 250 | 0,66688 € | 166,72 € |
| 500 | 0,64084 € | 320,42 € |
| 1 000 | 0,61939 € | 619,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59290 € | 1 778,70 € |
| 6 000 | 0,57994 € | 3 479,64 € |
| 9 000 | 0,57345 € | 5 161,05 € |
| 15 000 | 0,56626 € | 8 493,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

