FOD8480R2V is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 4 000
Unit Price: 3,19000 €
Datasheet
Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8480R2V

DigiKey Part Number
488-FOD8480R2VCT-ND - Cut Tape (CT)
488-FOD8480R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8480R2V
Description
OPTOISO 5KV 1CH GATE DVR 6SOIC
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Pulse Width Distortion (Max)
250ns
Rise / Fall Time (Typ)
15ns, 10ns
Current - Output High, Low
2.5mA, 2.5mA
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SOIC
Approval Agency
IEC/EN/DIN, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 07/10/2026